Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.365 (S$0.3978) |
| 100+ | S$0.297 (S$0.3237) |
| 500+ | S$0.239 (S$0.2605) |
| 1000+ | S$0.205 (S$0.2234) |
| 2500+ | S$0.192 (S$0.2093) |
| 5000+ | S$0.189 (S$0.206) |
Price for:Each
Minimum: 10
Multiple: 10
S$3.65 (S$3.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRBF-4-8.6-8Copy
Order Code5140174
External Diameter8mm
Grip Range Min2.1mm
Grip Range Max4.3mm
Overall Length9.6mm
External Depth1mm
Mounting Hole Dia4mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
8mm
Grip Range Max
4.3mm
External Depth
1mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
Grip Range Min
2.1mm
Overall Length
9.6mm
Mounting Hole Dia
4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.223
