Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | SR-3065BCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 5140198 |
| Product Range | SR Series |
| Your Part Number |
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.227 (S$0.2474) |
| 100+ | S$0.187 (S$0.2038) |
| 500+ | S$0.168 (S$0.1831) |
| 1000+ | S$0.153 (S$0.1668) |
Price for:Each
Minimum: 10
Multiple: 10
S$2.27 (S$2.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | SR-3065BCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 5140198 |
| Product Range | SR Series |
| External Diameter | 6.4mm |
| Grip Range Min | 4mm |
| Grip Range Max | 5mm |
| Overall Length | 8.7mm |
| External Depth | 1.6mm |
| Mounting Hole Dia | 3.2mm |
| Fastener Material | Nylon 6.6 (Polyamide 6.6) |
| Product Range | SR Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| External Diameter | 6.4mm |
|---|---|
| Grip Range Max | 5mm |
| External Depth | 1.6mm |
| Fastener Material | Nylon 6.6 (Polyamide 6.6) |
| SVHC | No SVHC (04-Feb-2026) |
| Grip Range Min | 4mm |
|---|---|
| Overall Length | 8.7mm |
| Mounting Hole Dia | 3.2mm |
| Product Range | SR Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .214 |
