Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSR-3570BCopy
Manufacturer Standard Lead Time21 weeks
Order Code5140215
Product RangeSR Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.345 (S$0.376) |
| 100+ | S$0.281 (S$0.3063) |
| 500+ | S$0.227 (S$0.2474) |
| 1000+ | S$0.194 (S$0.2115) |
| 2500+ | S$0.182 (S$0.1984) |
| 5000+ | S$0.179 (S$0.1951) |
Price for:Each
Minimum: 10
Multiple: 10
S$3.45 (S$3.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSR-3570BCopy
Manufacturer Standard Lead Time21 weeks
Order Code5140215
Product RangeSR Series
External Diameter6.4mm
Grip Range Min4.5mm
Grip Range Max5.5mm
Overall Length10.6mm
External Depth1.6mm
Mounting Hole Dia3.7mm
Fastener MaterialNylon 6 (Polyamide 6)
Product RangeSR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
6.4mm
Grip Range Max
5.5mm
External Depth
1.6mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (04-Feb-2026)
Grip Range Min
4.5mm
Overall Length
10.6mm
Mounting Hole Dia
3.7mm
Product Range
SR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26
