Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | SR-4070BCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 5140221 |
| Product Range | SR Series |
| Your Part Number |
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.479 (S$0.5221) |
| 100+ | S$0.383 (S$0.4175) |
| 500+ | S$0.334 (S$0.3641) |
| 1000+ | S$0.315 (S$0.3434) |
| 2500+ | S$0.311 (S$0.339) |
| 5000+ | S$0.307 (S$0.3346) |
Price for:Each
Minimum: 10
Multiple: 10
S$4.79 (S$5.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | SR-4070BCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 5140221 |
| Product Range | SR Series |
| External Diameter | 8mm |
| Grip Range Min | 4.5mm |
| Grip Range Max | 5.5mm |
| Overall Length | 10.8mm |
| External Depth | 1.8mm |
| Mounting Hole Dia | 4.2mm |
| Fastener Material | Nylon 6 (Polyamide 6) |
| Product Range | SR Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| External Diameter | 8mm |
|---|---|
| Grip Range Max | 5.5mm |
| External Depth | 1.8mm |
| Fastener Material | Nylon 6 (Polyamide 6) |
| SVHC | No SVHC (04-Feb-2026) |
| Grip Range Min | 4.5mm |
|---|---|
| Overall Length | 10.8mm |
| Mounting Hole Dia | 4.2mm |
| Product Range | SR Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .403 |
