Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSR-6080BCopy
Manufacturer Standard Lead Time3 weeks
Order Code5140239
Product RangeSR Series
Your Part Number
980 In Stock
Need more?
980 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.645 (S$0.703) |
| 100+ | S$0.577 (S$0.6289) |
| 500+ | S$0.491 (S$0.5352) |
| 1000+ | S$0.452 (S$0.4927) |
| 2500+ | S$0.444 (S$0.484) |
| 5000+ | S$0.437 (S$0.4763) |
Price for:Each
Minimum: 10
Multiple: 10
S$6.45 (S$7.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSR-6080BCopy
Manufacturer Standard Lead Time3 weeks
Order Code5140239
Product RangeSR Series
External Diameter12mm
Grip Range Min3.5mm
Grip Range Max5.5mm
Overall Length13mm
External Depth3mm
Mounting Hole Dia6.2mm
Fastener MaterialNylon 6 (Polyamide 6)
Product RangeSR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
12mm
Grip Range Max
5.5mm
External Depth
3mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (04-Feb-2026)
Grip Range Min
3.5mm
Overall Length
13mm
Mounting Hole Dia
6.2mm
Product Range
SR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.246
