Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | USR-1133Copy |
| Order Code | 1675932 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | USR-1133Copy |
| Order Code | 1675932 |
| Technical Datasheet | |
| Grip Range Min | - |
| Grip Range Max | - |
| External Depth | - |
| Mounting Hole Dia | - |
| Fastener Material | Nylon 6.6 (Polyamide 6.6) |
| Product Range | - |
Technical Specifications
| Grip Range Min | - |
|---|---|
| External Depth | - |
| Fastener Material | Nylon 6.6 (Polyamide 6.6) |
| Grip Range Max | - |
|---|---|
| Mounting Hole Dia | - |
| Product Range | - |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003 |
