Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ETI SYSTEMS |
|---|---|
| Manufacturer Part No | SW22E-1KCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4825181 |
| Product Range | SW22E Series |
| Your Part Number | |
| Technical Datasheet |
16 In Stock
Need more?
16 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$75.890 (S$82.7201) |
| 2+ | S$73.890 (S$80.5401) |
| 3+ | S$71.880 (S$78.3492) |
| 5+ | S$69.870 (S$76.1583) |
| 10+ | S$67.860 (S$73.9674) |
| 20+ | S$66.510 (S$72.4959) |
Price for:Each
Minimum: 1
Multiple: 1
S$75.89 (S$82.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ETI SYSTEMS |
|---|---|
| Manufacturer Part No | SW22E-1KCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4825181 |
| Product Range | SW22E Series |
| Technical Datasheet | |
| Track Resistance | 1kohm |
| No. of Turns | 1Turns |
| Track Taper | Linear |
| Power Rating | 500mW |
| Resistance Tolerance | ± 3% |
| Product Range | SW22E Series |
| Potentiometer Mounting | Panel Mount |
| Shaft Diameter | 6.35mm |
| No. of Gangs | 1 |
| Adjustment Type | Screwdriver Slot |
| Shaft Length | 20.63mm |
| Temperature Coefficient | ± 20ppm/°C |
| Potentiometer Type | - |
| Resistor Technology | Wirewound |
| Potentiometer Terminals | Solder Lug |
| Resistor Case / Package | - |
| Product Length | 32.82mm |
| Product Width | - |
| Product Height | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Track Resistance | 1kohm |
|---|---|
| Track Taper | Linear |
| Resistance Tolerance | ± 3% |
| Potentiometer Mounting | Panel Mount |
| No. of Gangs | 1 |
| Shaft Length | 20.63mm |
| Potentiometer Type | - |
| Potentiometer Terminals | Solder Lug |
| Product Length | 32.82mm |
| Product Height | - |
| Operating Temperature Max | 105°C |
| No. of Turns | 1Turns |
|---|---|
| Power Rating | 500mW |
| Product Range | SW22E Series |
| Shaft Diameter | 6.35mm |
| Adjustment Type | Screwdriver Slot |
| Temperature Coefficient | ± 20ppm/°C |
| Resistor Technology | Wirewound |
| Resistor Case / Package | - |
| Product Width | - |
| Operating Temperature Min | -55°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
