Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEUROQUARTZ
Manufacturer Part No3.6864MHZ HC49/4H/30/50/40/18PF/ATFCopy
Order Code1640861
Your Part Number
No Longer Stocked
Product Information
ManufacturerEUROQUARTZ
Manufacturer Part No3.6864MHZ HC49/4H/30/50/40/18PF/ATFCopy
Order Code1640861
Technical Datasheet
Product Range-
Frequency Nom3.6864MHz
Crystal Frequency3.6864MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageThrough Hole, 10.77mm x 4.34mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2019)
Alternatives for 3.6864MHZ HC49/4H/30/50/40/18PF/ATF
1 Product Found
Technical Specifications
Product Range
-
Crystal Frequency
3.6864MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
Through Hole, 10.77mm x 4.34mm
Operating Temperature Max
85°C
Frequency Nom
3.6864MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
