Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDS9431A
Order Code
Full Reel2438460
Re-Reel1467989RL
Cut Tape1467989
Your Part Number
1,004 In Stock
5,000 more incoming. You can reserve stock now
1004 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$1.070 | S$5.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$1.070 (S$1.1663) |
| 50+ | S$0.885 (S$0.9646) |
| 100+ | S$0.699 (S$0.7619) |
| 500+ | S$0.543 (S$0.5919) |
| 1000+ | S$0.492 (S$0.5363) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | S$0.414 (S$0.4513) |
| 7500+ | S$0.406 (S$0.4425) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDS9431A
Order Code
Full Reel2438460
Re-Reel1467989RL
Cut Tape1467989
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id3.5A
Drain Source On State Resistance0.13ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max600mV
Power Dissipation2.5W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDS9431A is a 2.5V specified P-channel MOSFET produced using high cell density DMOS technology. This very high density process has been especially tailored to minimize ON-state resistance and yet maintain superior switching performance. It is suitable for DC-to-DC converter, load switch and battery protection.
- Fast switching speed
- High density cell design for extremely low RDS (ON)
- High power and current handling capability
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
3.5A
Transistor Case Style
SOIC
Rds(on) Test Voltage
4.5V
Power Dissipation
2.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.13ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
600mV
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for FDS9431A
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000221