Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FIBOX |
|---|---|
| Manufacturer Part No | 6012331Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4571602 |
| Product Range | MNX Series |
| Also Known As | 6012331 |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$23.260 (S$25.3534) |
| 5+ | S$21.660 (S$23.6094) |
| 10+ | S$20.840 (S$22.7156) |
| 20+ | S$20.430 (S$22.2687) |
| 50+ | S$20.010 (S$21.8109) |
Price for:Each
Minimum: 1
Multiple: 1
S$23.26 (S$25.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FIBOX |
|---|---|
| Manufacturer Part No | 6012331Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4571602 |
| Product Range | MNX Series |
| Also Known As | 6012331 |
| Technical Datasheet | |
| Enclosure Type | Utility Box |
| Enclosure Material | Polycarbonate |
| External Height - Metric | 100mm |
| External Width - Metric | 100mm |
| External Depth - Metric | 35.05mm |
| IP Rating | IP66, IP67 |
| Body Colour | Grey |
| NEMA Rating | NEMA 13 |
| External Height - Imperial | 3.94" |
| External Width - Imperial | 3.94" |
| External Depth - Imperial | 1.4" |
| Product Range | MNX Series |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Enclosure Type | Utility Box |
|---|---|
| External Height - Metric | 100mm |
| External Depth - Metric | 35.05mm |
| Body Colour | Grey |
| External Height - Imperial | 3.94" |
| External Depth - Imperial | 1.4" |
| SVHC | No SVHC (07-Nov-2024) |
| Enclosure Material | Polycarbonate |
|---|---|
| External Width - Metric | 100mm |
| IP Rating | IP66, IP67 |
| NEMA Rating | NEMA 13 |
| External Width - Imperial | 3.94" |
| Product Range | MNX Series |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Finland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .121 |
