You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLUKE 80K-40

Test Lead, High Voltage, Test Tip Probe to 4mm Double Banana Plug, Black, 40 kV, 40 µA

FLUKE 80K-40 - Test Lead, High Voltage, Test Tip Probe to 4mm Double Banana Plug, Black, 40 kV, 40 µA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 80K-40
Order Code:
2422951
Technical Datasheet:
FLUKE 80K-40   Datasheet
See all Technical Docs

Product Information


:
Test Tip Probe

:
4mm Stackable Double Banana Plug

:
40kV

:
40µA

:
Black

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 80K-40 is a high voltage probe designed to extend the voltage measuring capability of an AC/DC voltmeter to 40,000 volts peak AC or DC Overvoltage Category I. This means the probe can only be used to make measurements on energy limited circuits within equipment. Examples include high voltage within televisions or photo copy machines. DO NOT use this probe to measure high voltages on power distribution systems. The probe provides high accuracy when used with a voltmeter having 10MR input impedance. The unusually high input impedance offered by these resistors minimizes circuit loading and thereby, optimizes measurement accuracy. A special plastic body houses the divider and provides the user with isolation and protection from the voltage being measured.
  • Intended for low energy applications only
  • High voltage probe that allows a multimeter to measure up to 40,000V respectively
  • 10MR input impedance
  • One year warranty

Applications

Test & Measurement

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Warnings

Do not use this probe to measure high voltages on power distribution systems.

Associated Products

Compare Selected
Best Seller

32 In stock Need more?

32 available for 3 - 4 business days delivery

S$441.00 ( S$471.87  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$441.00 (S$471.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.