Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FULLEON |
|---|---|
| Manufacturer Part No | ROLPL/RL/R/NCopy |
| Order Code | 1320791 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | FULLEON |
|---|---|
| Manufacturer Part No | ROLPL/RL/R/NCopy |
| Order Code | 1320791 |
| Technical Datasheet | |
| Supply Voltage VAC | - |
| Supply Voltage VDC | 28VDC |
| Module Lens Colour | Red |
| Visual Signal Type | Steady |
| Tones | Multiple Tones |
| IP / NEMA Rating | IP54 |
| Sound Pressure Level (SPL) | 102dB |
| Lens Diameter | 93mm |
| External Height | - |
| Connection Type | - |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 55°C |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Supply Voltage VAC | - |
|---|---|
| Module Lens Colour | Red |
| Tones | Multiple Tones |
| Sound Pressure Level (SPL) | 102dB |
| External Height | - |
| Operating Temperature Min | -10°C |
| Product Range | - |
| Supply Voltage VDC | 28VDC |
|---|---|
| Visual Signal Type | Steady |
| IP / NEMA Rating | IP54 |
| Lens Diameter | 93mm |
| Connection Type | - |
| Operating Temperature Max | 55°C |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85311030 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .3 |
