Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GCT |
|---|---|
| Manufacturer Part No | 05-06-A-0050-A-4-06-4-TCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4244120 |
| Your Part Number | |
| Technical Datasheet |
525 In Stock
Need more?
525 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.420 (S$1.5478) |
| 10+ | S$1.210 (S$1.3189) |
| 100+ | S$1.030 (S$1.1227) |
| 500+ | S$0.912 (S$0.9941) |
| 1000+ | S$0.876 (S$0.9548) |
| 2500+ | S$0.821 (S$0.8949) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.42 (S$1.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GCT |
|---|---|
| Manufacturer Part No | 05-06-A-0050-A-4-06-4-TCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4244120 |
| Technical Datasheet | |
| No. of Cores | 6Core |
| Pitch Spacing | 0.5mm |
| Contact Orientation | Same Sided Contacts |
| Cable Length - Imperial | 1.97" |
| Cable Length - Metric | 50mm |
| Jacket Colour | White |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| No. of Cores | 6Core |
|---|---|
| Contact Orientation | Same Sided Contacts |
| Cable Length - Metric | 50mm |
| Product Range | - |
| Pitch Spacing | 0.5mm |
|---|---|
| Cable Length - Imperial | 1.97" |
| Jacket Colour | White |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (2)
Alternatives for 05-06-A-0050-A-4-06-4-T
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444920 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
