Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoCAB422RF-0300-A-1Copy
Manufacturer Standard Lead Time14 weeks
Order Code5019677
Product RangeCAB422RF Series
Your Part Number
250 In Stock
Need more?
250 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$19.680 (S$21.4512) |
| 10+ | S$18.270 (S$19.9143) |
| 25+ | S$16.790 (S$18.3011) |
| 100+ | S$15.990 (S$17.4291) |
| 250+ | S$15.640 (S$17.0476) |
| 500+ | S$15.440 (S$16.8296) |
Price for:Each
Minimum: 1
Multiple: 1
S$19.68 (S$21.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCAB422RF-0300-A-1Copy
Manufacturer Standard Lead Time14 weeks
Order Code5019677
Product RangeCAB422RF Series
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Coaxial Cable Type1.37mm
Connector Type AIPEX MHF4L LK Right Angled Plug
Connector Type BSMA RP Bulkhead Jack
Impedance50ohm
Jacket ColourBlack
Product RangeCAB422RF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
11.8"
Coaxial Cable Type
1.37mm
Connector Type B
SMA RP Bulkhead Jack
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
300mm
Connector Type A
IPEX MHF4L LK Right Angled Plug
Impedance
50ohm
Product Range
CAB422RF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0061
