Print Page
CAB423RF-0300-A-1
RF / Coaxial Cable Assembly, 11.8 ", 300 mm, 1.37mm, IPEX MHF4L LK Right Angled Plug
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoCAB423RF-0300-A-1Copy
Manufacturer Standard Lead Time14 weeks
Order Code5019678
Product RangeCAB423RF Series
Your Part Number
250 In Stock
Need more?
250 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$15.710 (S$17.1239) |
| 10+ | S$13.350 (S$14.5515) |
| 25+ | S$12.510 (S$13.6359) |
| 100+ | S$11.340 (S$12.3606) |
| 250+ | S$10.630 (S$11.5867) |
| 500+ | S$10.120 (S$11.0308) |
Price for:Each
Minimum: 1
Multiple: 1
S$15.71 (S$17.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCAB423RF-0300-A-1Copy
Manufacturer Standard Lead Time14 weeks
Order Code5019678
Product RangeCAB423RF Series
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Coaxial Cable Type1.37mm
Connector Type AIPEX MHF4L LK Right Angled Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColourBlack
Product RangeCAB423RF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
11.8"
Coaxial Cable Type
1.37mm
Connector Type B
SMA Bulkhead Jack
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
300mm
Connector Type A
IPEX MHF4L LK Right Angled Plug
Impedance
50ohm
Product Range
CAB423RF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0053
