Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoCAB730RF-0200-00-A-1Copy
Manufacturer Standard Lead Time8 weeks
Order Code5128874
Product RangeCAB730RF Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.830 (S$7.4447) |
| 10+ | S$5.810 (S$6.3329) |
| 100+ | S$4.930 (S$5.3737) |
| 250+ | S$4.620 (S$5.0358) |
| 500+ | S$4.400 (S$4.796) |
| 1000+ | S$4.200 (S$4.578) |
Price for:Each
Minimum: 1
Multiple: 1
S$6.83 (S$7.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCAB730RF-0200-00-A-1Copy
Manufacturer Standard Lead Time8 weeks
Order Code5128874
Product RangeCAB730RF Series
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Coaxial Cable Type1.13mm
Connector Type AIPEX MHFI Right Angled Plug
Connector Type BSMA Bulkhead Right Angle Jack
Impedance50ohm
Jacket ColourGrey
Product RangeCAB730RF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
7.9"
Coaxial Cable Type
1.13mm
Connector Type B
SMA Bulkhead Right Angle Jack
Jacket Colour
Grey
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
200mm
Connector Type A
IPEX MHFI Right Angled Plug
Impedance
50ohm
Product Range
CAB730RF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
