Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoCAB744RF-0914-A-1Copy
Manufacturer Standard Lead Time8 weeks
Order Code5110149
Product RangeCAB744RF Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.810 (S$11.7829) |
| 10+ | S$9.780 (S$10.6602) |
| 100+ | S$8.730 (S$9.5157) |
| 250+ | S$8.240 (S$8.9816) |
| 500+ | S$8.060 (S$8.7854) |
| 1000+ | S$7.860 (S$8.5674) |
Price for:Each
Minimum: 1
Multiple: 1
S$10.81 (S$11.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCAB744RF-0914-A-1Copy
Manufacturer Standard Lead Time8 weeks
Order Code5110149
Product RangeCAB744RF Series
Cable Length - Imperial36"
Cable Length - Metric914mm
Coaxial Cable TypeRG316
Connector Type ASMA Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColourBrown
Product RangeCAB744RF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
36"
Coaxial Cable Type
RG316
Connector Type B
SMA Bulkhead Jack
Jacket Colour
Brown
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
914mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
CAB744RF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
