Print Page
FFC2A36-18-0-T-R
FFC / FPC Board Connector, Flip Type, Right Contact, 0.5 mm, 18 Contacts, Receptacle
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GCT |
|---|---|
| Manufacturer Part No | FFC2A36-18-0-T-RCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4839289 |
| Product Range | FFC2A36 Series |
| Your Part Number | |
| Technical Datasheet |
2,990 In Stock
Need more?
2,990 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.516 (S$0.5624) |
| 100+ | S$0.440 (S$0.4796) |
| 500+ | S$0.392 (S$0.4273) |
| 1000+ | S$0.381 (S$0.4153) |
| 2500+ | S$0.368 (S$0.4011) |
| 5000+ | S$0.358 (S$0.3902) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$5.16 (S$5.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GCT |
|---|---|
| Manufacturer Part No | FFC2A36-18-0-T-RCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4839289 |
| Product Range | FFC2A36 Series |
| Technical Datasheet | |
| Pitch Spacing | 0.5mm |
| No. of Contacts | 18Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | FFC2A36 Series |
| Contact Termination Type | Surface Mount Straight |
| Contact Position | Top |
| No. of Rows | 1 Row |
| Contact Plating | Tin Plated Contacts |
| Contact Material | Phosphor Bronze |
| FFC / FPC Thickness | 0.3mm |
| SVHC | No SVHC (25-Jun-2020) |
Technical Specifications
| Pitch Spacing | 0.5mm |
|---|---|
| Gender | Receptacle |
| Contact Termination Type | Surface Mount Straight |
| No. of Rows | 1 Row |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (25-Jun-2020) |
| No. of Contacts | 18Contacts |
|---|---|
| Product Range | FFC2A36 Series |
| Contact Position | Top |
| Contact Plating | Tin Plated Contacts |
| FFC / FPC Thickness | 0.3mm |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00066 |
