Print Page
FFC2A36-20-0-T-R
FFC / FPC Board Connector, Flip Type, Right Contact, 0.5 mm, 20 Contacts, Receptacle
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GCT |
|---|---|
| Manufacturer Part No | FFC2A36-20-0-T-RCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4839291 |
| Product Range | FFC2A36 Series |
| Your Part Number | |
| Technical Datasheet |
1,490 In Stock
Need more?
1,490 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.543 (S$0.5919) |
| 100+ | S$0.462 (S$0.5036) |
| 500+ | S$0.413 (S$0.4502) |
| 1000+ | S$0.383 (S$0.4175) |
| 2500+ | S$0.352 (S$0.3837) |
| 5000+ | S$0.339 (S$0.3695) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$5.43 (S$5.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GCT |
|---|---|
| Manufacturer Part No | FFC2A36-20-0-T-RCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4839291 |
| Product Range | FFC2A36 Series |
| Technical Datasheet | |
| Pitch Spacing | 0.5mm |
| No. of Contacts | 20Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | FFC2A36 Series |
| Contact Termination Type | Surface Mount Straight |
| Contact Position | Top |
| No. of Rows | 1 Row |
| Contact Plating | Tin Plated Contacts |
| Contact Material | Phosphor Bronze |
| FFC / FPC Thickness | 0.3mm |
| SVHC | No SVHC (25-Jun-2020) |
Technical Specifications
| Pitch Spacing | 0.5mm |
|---|---|
| Gender | Receptacle |
| Contact Termination Type | Surface Mount Straight |
| No. of Rows | 1 Row |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (25-Jun-2020) |
| No. of Contacts | 20Contacts |
|---|---|
| Product Range | FFC2A36 Series |
| Contact Position | Top |
| Contact Plating | Tin Plated Contacts |
| FFC / FPC Thickness | 0.3mm |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00069 |
