Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGE SENSING / THERMOMETRICS
Manufacturer Part NoCL-170
Order Code1653466
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerGE SENSING / THERMOMETRICS
Manufacturer Part NoCL-170
Order Code1653466
Technical Datasheet
Product Range-
ApprovalsUL
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C2.7A
Technical Specifications
Product Range
-
Maximum Energy Rating at 25°C
-
Approvals
UL
Maximum Steady State Current at 25°C
2.7A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.72