Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GLENAIR |
|---|---|
| Manufacturer Part No | M85049/38-15WCopy |
| Order Code | 1654749 |
| Product Range | MIL-DTL-38999 III & IV |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | GLENAIR |
|---|---|
| Manufacturer Part No | M85049/38-15WCopy |
| Order Code | 1654749 |
| Product Range | MIL-DTL-38999 III & IV |
| Technical Datasheet | |
| Connector Shell Size | 15 |
| Cable Diameter Max | 11.6mm |
| Strain Relief Material | Aluminium |
| Product Range | MIL-DTL-38999 III & IV |
| For Use With | MIL-DTL-38999 Series III & IV Circular Connectors |
| SVHC | To Be Advised |
Alternatives for M85049/38-15W
1 Product Found
Product Overview
The M85049/38-15W is a non self-locking Circular Connector Strain Relief Clamp with straight slash sheet. This is not only tidy-up the cable after termination but provide good strain relief at the termination area. It is a cost effective cable holding option when environmental protection is not a concern.
- Weight saving is a major consideration
- Aluminium, 500hour cadmium olive drab over electroless nickel construction
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
| Connector Shell Size | 15 |
|---|---|
| Strain Relief Material | Aluminium |
| For Use With | MIL-DTL-38999 Series III & IV Circular Connectors |
| Cable Diameter Max | 11.6mm |
|---|---|
| Product Range | MIL-DTL-38999 III & IV |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .018144 |
