Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GRAYHILL |
|---|---|
| Manufacturer Part No | 90HBW02PTCopy |
| Order Code | 1608121 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | GRAYHILL |
|---|---|
| Manufacturer Part No | 90HBW02PTCopy |
| Order Code | 1608121 |
| Technical Datasheet | |
| Switch Actuator Style | Slide |
| Switch Mounting | Surface Mount |
| Contact Configuration | SPST |
| Contact Voltage DC Max | 6VDC |
| Contact Current DC Max | 100mA |
| Switch Type | DIP Sealed |
Product Overview
The 90HB series low-profile DIP Switch compatible with SMT assembly, including infrared reflow and vapour-phase, it features consistent high contact pressure is achieved with a reliable spring and ball contact system. It is suitable for use with telecommunications, computer motherboards and remote control frequency setting applications.
- 2000 Life cycles
- Top actuated recessed slide actuation
- Brass, gold-plate over nickel barrier shorting member (ball)
- Copper alloy, gold-plate over nickel barrier base contacts
- Copper alloy, matte tin-plated over nickel barrier terminals
- UL94V-O Flammability rated non-conductive thermoplastic parts
- -40 to +85°C Operating temperature
Applications
Industrial, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
| Switch Actuator Style | Slide |
|---|---|
| Contact Configuration | SPST |
| Contact Current DC Max | 100mA |
| Switch Mounting | Surface Mount |
|---|---|
| Contact Voltage DC Max | 6VDC |
| Switch Type | DIP Sealed |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365007 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000948 |
