Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - GREENPAR
Manufacturer Part No1337786-1Copy
Order Code1056154
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - GREENPAR
Manufacturer Part No1337786-1Copy
Order Code1056154
Technical Datasheet
Cable Length - Imperial9.84"
Connector to Connector90° MCX Plug to MCX Plug
Cable Length - Metric250mm
Coaxial Cable TypeRG174
Connector Type AMCX Plug
Connector Type BMCX Plug, 90°
Impedance50ohm
Jacket ColourBlack
Product Range-
Product Overview
The 1337786-1 is a 50Ω RG174 RF Coaxial Cable Assembly with MCX straight plug to 90° MCX plug connection. The connector has nickel-plated body and gold-plated centre contact.
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
9.84"
Cable Length - Metric
250mm
Connector Type A
MCX Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° MCX Plug to MCX Plug
Coaxial Cable Type
RG174
Connector Type B
MCX Plug, 90°
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
