Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGREMCO
Manufacturer Part NoPETTWGP35BK25CCopy
Order Code5073340
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerGREMCO
Manufacturer Part NoPETTWGP35BK25CCopy
Order Code5073340
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Sleeving / Tubing Type-
Sleeving Material-
Sleeving Colour-
Internal Diameter-
Length - Metric-
Length - Imperial-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
-
Sleeving Colour
-
Length - Metric
-
Product Range
TUK SGACK902S Keystone Coupler
Sleeving Material
-
Internal Diameter
-
Length - Imperial
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7
