
| Manufacturer | HANNA INSTRUMENTS |
|---|---|
| Manufacturer Part No | HI-11311Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4855575 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$576.620 (S$628.5158) |
Product Information
| Manufacturer | HANNA INSTRUMENTS |
|---|---|
| Manufacturer Part No | HI-11311Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4855575 |
| Technical Datasheet | |
| Accessory Type | Digital pH Edge Electrode with Sensor Check |
| For Use With | Hanna Instruments HI-2020 Edge Hybrid Meters |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
HI-11311 is a glass body, refillable, double junction pH electrode with a matching pin and a built-in temperature sensor for temperature compensated measurements in a single probe design. This probe connects to the meter with a 3.5mm connector. The 3.5mm connector is proprietary to meters that use digital electrodes. The matching pin integrated into the HI11311 is for the Sensor Check™ capability of the edge pH meter; this feature is used to identify problems with the pH electrode such as cracks in the sensing glass or poor condition of the reference junction. The HI11311 electrode features a built-in microchip that stores sensor type, serial number, and calibration information. It also features a single ceramic junction and the spherical pH sensing portion is made with high temperature glass. This design consideration is ideal for general purpose laboratory use.
- Measurement range from 0 to 13pH
- Matching pin for enabling sensor check feature that alerts to a broken electrode or clogged junction
- Double junction reference
- Spherical glass tip (dia: 9.5mm)
- Refillable with 3.5M KCI
- 0.1bar maximum pressure
- Temperature operating range from -5 to 100°C (23 to 212°F)
- 120mm / 195mm body length/overall length, 12mm outer diameter
- 1m (3.3’) cable length
Technical Specifications
| Accessory Type | Digital pH Edge Electrode with Sensor Check |
|---|---|
| Product Range | - |
| For Use With | Hanna Instruments HI-2020 Edge Hybrid Meters |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Romania Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90279000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .3 |
