HI-12300
Test Accessory, 0 to 13pH, Digital pH Edge Electrode, Hanna Instruments HI-2020 Edge Hybrid Meters

| Manufacturer | HANNA INSTRUMENTS |
|---|---|
| Manufacturer Part No | HI-12300Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4855576 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$376.390 (S$410.2651) |
Product Information
| Manufacturer | HANNA INSTRUMENTS |
|---|---|
| Manufacturer Part No | HI-12300Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4855576 |
| Technical Datasheet | |
| Accessory Type | Digital pH Edge Electrode |
| For Use With | Hanna Instruments HI-2020 Edge Hybrid Meters |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
HI-12300 is a digital PEI body pH electrode for field applications. This is a plastic body, double junction, gel filled pH electrode with a built-in temperature sensor for temperature compensated measurements in a single probe design. This probe connects to the meter with a 3.5mm connector. The 3.5mm connector is proprietary to meters that use digital electrodes. The HI12300 electrode features a built-in microchip that stores sensor type, serial number, and calibration information. It also features a single ceramic junction and the spherical pH sensing portion is made with low temperature glass. The electrode has a rugged PEI (polyetherimide) body that has the chemical resistance of a glass body in an unbreakable plastic making it ideal for field and industrial applications.
- Measurement range from 0 to 13pH
- Digital electrode with built-in microchip
- Double junction reference
- Spherical tip (dia: 7.5mm)
- 2bar maximum pressure
- Temperature operating range from -5 to 100°C (23 to 212°F)
- 120mm / 163.5mm body length/overall length, 12mm outer diameter
- 1m (3.3’) cable length
Technical Specifications
| Accessory Type | Digital pH Edge Electrode |
|---|---|
| Product Range | - |
| For Use With | Hanna Instruments HI-2020 Edge Hybrid Meters |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Romania Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90279000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .3 |
