
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2,614.970 (S$2,850.3173) |
Product Information
Product Overview
HI-6522-02- PROMO is a HI-6522 pH/ORP/ISE + EC multiparameter modular benchtop system (promo). This kit includes the necessary modules and probes to measure pH, temperature and conductivity, providing everything needed to start measuring straight out of the box. This advanced multimeter features Wi-Fi and ethernet connectivity.
- Includes HI-1131B pH electrode, HI-7662-TW temperature probe, and EC/resistivity probe
- Measures pH, ORP, ISE, EC (and temperature) right out of the box
- pH range –2.000 to 20.000, 0.001 resolution, ±0.002 pH accuracy
- ORP range ±2000mV, resolution 0.1mV, ±0.2mV accuracy
- ISE: 1×10⁻⁶ to 9.99×10¹⁰ conc., resolution to 0.001, ±0.5 % (monovalent), ±1 % (divalent)
- Conductivity: 0.000μS/cm to 1000mS/cm, high accuracy (~±1% of reading)
- Up to 5-point calibration for pH, ISE, and conductivity (auto/semi/manual modes)
- Data logging: up to 1,000,000 data points per user, Wi-Fi, Ethernet, USB connectivity
- Touchscreen interface with help tutorials, multi-user profiles, GLP and graph views
Contents
HI-6000 modular multiparameter meter system, HI-6000-2 pH/ISE module, HI-6000-3 EC module, HI-1131B pH electrode, HI-7662-TW temperature probe, HI-7631233 EC and resistivity probe, A calibration solution starter kit for pH and EC.
Notes
Exclusive 10% savings (already applied) on selected Hanna Instruments HI-6522 & HI-6542 systems. Offer valid while stocks last.
Technical Specifications
-2pH to 20pH
0.002
-20°C
-
0.001
1s
120°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for HI-6522-02- PROMO
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
