Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HANNA INSTRUMENTS |
|---|---|
| Manufacturer Part No | HI-763100Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4855585 |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
7 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,244.730 (S$1,356.7557) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,244.73 (S$1,356.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HANNA INSTRUMENTS |
|---|---|
| Manufacturer Part No | HI-763100Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4855585 |
| Technical Datasheet | |
| Accessory Type | Digital Conductivity Electrode with Temperature Sensor |
| For Use With | Hanna Instruments HI-2030 Edge Hybrid Meters |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
HI-763100 is a digital conductivity electrode with a built-in temperature sensor. Compared to the amperometric design of other conductivity probes, the HI 763100 is potentiometric probe with platinum sensors which allows for the possibility to measure high or low conductivity ranges using one probe. This electrode features an integrated microchip which stores calibration data, electrode type, and serial number. The HI 763100 is designed for use with Hanna’s edge® pH/EC/DO meter.
- Digital, microprocessor based – no high impedance signal to the meter
- PEI body – highly durable and well-suited for field applications
- EC measurement range from 0 to 200mS/cm
- 120mm overall length and 1m cable length
- 3.5mm digital plug – easy to plug in, no alignment necessary
- Temperature operating range from -5 to 100°C (23 to 212°F)
Technical Specifications
| Accessory Type | Digital Conductivity Electrode with Temperature Sensor |
|---|---|
| Product Range | - |
| For Use With | Hanna Instruments HI-2030 Edge Hybrid Meters |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Romania Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90279000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .3 |
