Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HANNA INSTRUMENTS |
|---|---|
| Manufacturer Part No | HI-764080Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4855586 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,244.730 (S$1,356.7557) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,244.73 (S$1,356.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HANNA INSTRUMENTS |
|---|---|
| Manufacturer Part No | HI-764080Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4855586 |
| Technical Datasheet | |
| Accessory Type | Digital Dissolved Oxygen Electrode with Temperature Sensor |
| For Use With | Hanna Instruments HI-2040 Edge Hybrid Meters |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
HI-764080 is a digital dissolved oxygen electrode with built-in temperature sensor. This ultra-thin, Clark-type polarographic electrode is designed for measuring DO in aqueous solutions and contains a built-in microchip that stores sensor type, serial number, and calibration information. The sensor features a platinum cathode with a silver/silver chloride anode, an integrated temperature sensor, and easily replaceable PTFE membrane caps. The HI 764080 is designed for use with Hanna’s edge® pH/EC/DO meter.
- Measurement range from 0 to 300% oxygen saturation
- 120mm overall length and 1m cable length
- 3.5mm digital plug – easy to plug in, no alignment necessary
- Temperature operating range from 0 to 50°C (32 to 122°F)
Technical Specifications
| Accessory Type | Digital Dissolved Oxygen Electrode with Temperature Sensor |
|---|---|
| Product Range | - |
| For Use With | Hanna Instruments HI-2040 Edge Hybrid Meters |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Romania Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90279000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .3 |
