Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-93703-50Copy
Manufacturer Standard Lead Time7 weeks
Order Code5012959
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$103.640 (S$112.9676) |
Price for:Each
Minimum: 1
Multiple: 1
S$103.64 (S$112.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-93703-50Copy
Manufacturer Standard Lead Time7 weeks
Order Code5012959
Analysis & Calibration Type0
Dispensing MethodBottle
Volume230ml
Weight-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HI-93703-50 is an alcohol based cleaning solution for cuvettes/vials used in photometers and turbidity meters. This anti-static solution ensures the glass cuvette used for colorimetric and turbidimetric measurements remains clean and free from imperfections.
- Air tight seal
- 230mL cuvette cleaning solution
Technical Specifications
Analysis & Calibration Type
0
Volume
230ml
Product Range
-
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:90283090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
