Print Page
02095001017
Connector Accessory, 86.26mm, Yellow, Fixing Rail, Harting har-modular Series Connector Modules
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 02095001017Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 3763958 |
| Product Range | har-modular |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.010 (S$2.1909) |
| 10+ | S$1.970 (S$2.1473) |
| 100+ | S$1.930 (S$2.1037) |
| 500+ | S$1.890 (S$2.0601) |
| 1000+ | S$1.850 (S$2.0165) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.01 (S$2.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 02095001017Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 3763958 |
| Product Range | har-modular |
| Technical Datasheet | |
| Accessory Type | Fixing Rail |
| For Use With | Harting har-modular Series Connector Modules |
| Product Range | har-modular |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
- Fixing rail for use with har-modular® series connector modules
- Made of polyamide (PA) material
- Yellow colour
- 86.26mm length
- 32 position, 2.54 pitch spacing
Technical Specifications
| Accessory Type | Fixing Rail |
|---|---|
| Product Range | har-modular |
| For Use With | Harting har-modular Series Connector Modules |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Romania Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000644 |
