Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09110006575.Copy
Manufacturer Standard Lead Time10 weeks
Order Code4852805
Product RangeTC 400 Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$88.410 (S$96.3669) |
| 5+ | S$86.320 (S$94.0888) |
| 10+ | S$83.380 (S$90.8842) |
| 25+ | S$81.350 (S$88.6715) |
| 50+ | S$80.250 (S$87.4725) |
Price for:Each
Minimum: 1
Multiple: 1
S$88.41 (S$96.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09110006575.Copy
Manufacturer Standard Lead Time10 weeks
Order Code4852805
Product RangeTC 400 Series
Technical Datasheet
Product RangeTC 400 Series
Contact GenderPin
Wire Size AWG Max-
Contact Termination TypeCrimp
Current Rating400A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
TC 400 Series
Wire Size AWG Max
-
Current Rating
400A
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0648
