Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09451812585XLCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4266881 |
| Your Part Number | |
| Technical Datasheet |
105 In Stock
Need more?
105 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$16.250 (S$17.7125) |
| 5+ | S$15.180 (S$16.5462) |
| 10+ | S$14.090 (S$15.3581) |
| 25+ | S$13.320 (S$14.5188) |
| 50+ | S$12.770 (S$13.9193) |
| 100+ | S$12.230 (S$13.3307) |
| 250+ | S$11.450 (S$12.4805) |
Price for:Each
Minimum: 1
Multiple: 1
S$16.25 (S$17.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09451812585XLCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4266881 |
| Technical Datasheet | |
| Modular Connector Type | IX Type A Plug |
| Port Configuration | 1 x 1 (Port) |
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| IP Rating | IP20 |
| Connector Mounting | Cable Mount |
| Shielding | Shielded |
| Magnetics | Without Magnetics |
| LEDs | Without LED |
| Light Pipes | Without Light Pipe |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Modular Connector Type | IX Type A Plug |
|---|---|
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| Connector Mounting | Cable Mount |
| Magnetics | Without Magnetics |
| Light Pipes | Without Light Pipe |
| Port Configuration | 1 x 1 (Port) |
|---|---|
| IP Rating | IP20 |
| Shielding | Shielded |
| LEDs | Without LED |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001361 |
