Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09551666822741Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Full Reel2751956 Cut Tape2752511 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$10.840 | S$10.84 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.840 (S$11.8156) |
| 3+ | S$10.200 (S$11.118) |
| 10+ | S$9.370 (S$10.2133) |
| 28+ | S$8.790 (S$9.5811) |
| 70+ | S$8.390 (S$9.1451) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 140+ | S$8.220 (S$8.9598) |
| 420+ | S$7.730 (S$8.4257) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09551666822741Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Full Reel2751956 Cut Tape2752511 |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Plug(View Associated Connectors) |
| Product Range | - |
| No. of Contacts | 9Contacts |
| D Sub Shell Size | DE |
| Contact Termination Type | Solder |
| Connector Mounting | Surface Mount Right Angle |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Steel Body |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | - |
| D Sub Shell Size | DE |
| Connector Mounting | Surface Mount Right Angle |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
| Gender | Plug |
|---|---|
| No. of Contacts | 9Contacts |
| Contact Termination Type | Solder |
| Contact Material | Copper Alloy |
| Connector Body Material | Steel Body |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.481 |
