Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09641227230Copy |
| Order Code | 1168717 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09641227230Copy |
| Order Code | 1168717 |
| Technical Datasheet | |
| D Sub Connector Type | Filtered |
| Gender | Plug(View Associated Connectors) |
| Product Range | - |
| No. of Contacts | 9Contacts |
| D Sub Shell Size | DE |
| Contact Termination Type | Solder |
| Connector Mounting | Through Hole Mount |
| Contact Material | - |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Steel Body |
Alternatives for 09641227230
3 Products Found
Technical Specifications
| D Sub Connector Type | Filtered |
|---|---|
| Product Range | - |
| D Sub Shell Size | DE |
| Connector Mounting | Through Hole Mount |
| Contact Plating | Gold Plated Contacts |
| Gender | Plug |
|---|---|
| No. of Contacts | 9Contacts |
| Contact Termination Type | Solder |
| Contact Material | - |
| Connector Body Material | Steel Body |
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006 |
