Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 21350100416100Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4068686 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
10 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$39.580 (S$43.1422) |
| 5+ | S$37.590 (S$40.9731) |
| 10+ | S$35.610 (S$38.8149) |
| 25+ | S$33.700 (S$36.733) |
| 50+ | S$32.320 (S$35.2288) |
| 100+ | S$31.030 (S$33.8227) |
Price for:Each
Minimum: 1
Multiple: 1
S$39.58 (S$43.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 21350100416100Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4068686 |
| Technical Datasheet | |
| Connector Type A | M12 Plug |
| Connector Type B | Free End |
| No. of Positions | 4 Positions |
| Cable Length - Metric | 10m |
| Cable Length - Imperial | 32.8ft |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector Type A | M12 Plug |
|---|---|
| No. of Positions | 4 Positions |
| Cable Length - Imperial | 32.8ft |
| SVHC | No SVHC (25-Jun-2025) |
| Connector Type B | Free End |
|---|---|
| Cable Length - Metric | 10m |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .383746 |
