Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 21350400517010Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4068776 |
| Your Part Number | |
| Technical Datasheet |
18 In Stock
60 more incoming. You can reserve stock now
18 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$20.400 (S$22.236) |
| 5+ | S$19.040 (S$20.7536) |
| 10+ | S$17.690 (S$19.2821) |
| 25+ | S$16.730 (S$18.2357) |
| 50+ | S$16.050 (S$17.4945) |
| 100+ | S$15.380 (S$16.7642) |
| 250+ | S$14.570 (S$15.8813) |
Price for:Each
Minimum: 1
Multiple: 1
S$20.40 (S$22.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 21350400517010Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4068776 |
| Technical Datasheet | |
| Connector Type A | 90° M12 Receptacle |
| Connector Type B | Free End |
| No. of Positions | 5 Positions |
| Cable Length - Metric | 1m |
| Cable Length - Imperial | 3.3ft |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector Type A | 90° M12 Receptacle |
|---|---|
| No. of Positions | 5 Positions |
| Cable Length - Imperial | 3.3ft |
| SVHC | No SVHC (25-Jun-2025) |
| Connector Type B | Free End |
|---|---|
| Cable Length - Metric | 1m |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .069401 |
