Print Page
No Longer Manufactured
Product Information
ManufacturerHARWIN
Manufacturer Part NoM40-3011046Copy
Order Code8729026
Product RangeM40-301
Connector SystemsWire-to-Board
Contact Termination TypeSurface Mount Straight
Product RangeM40-301
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Alternatives for M40-3011046
2 Products Found
Product Overview
The M40-3011046 is a 10-contact 1mm male SIL Wire-to-board Pin Header with 100% tin over nickel plated phosphor bronze contacts, 100% tin over nickel plated termination and natural UL94V-0 polyamide (nylon) 9T housing. The M40 series plug with vertical connector orientation, surface mount (SMT) connection type and shrouded pins. It is suitable for use with 0.2mm x 0.4mm mating pin size.
- 1A AC/DC Current rating
- 50VAC/DC Voltage rating
- 30mΩ Maximum contact resistance
- 100MΩ Minimum insulation resistance
- 500VAC for one minute Withstanding voltage
Applications
Commercial, Industrial
Technical Specifications
Connector Systems
Wire-to-Board
Product Range
M40-301
Contact Material
Copper
Connector Type
PCB Header
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001247

