Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | M40-3200845R.Copy |
| Order Code | 1898469 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | M40-3200845R.Copy |
| Order Code | 1898469 |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Contact Termination Type | Surface Mount |
| Product Range | - |
| Connector Shroud | - |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Connector Type | - |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| Product Range | - |
| Contact Material | Brass |
| Connector Type | - |
| Contact Termination Type | Surface Mount |
|---|---|
| Connector Shroud | - |
| Contact Plating | Gold Plated Contacts |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .652 |
