Print Page
No Longer Manufactured
Product Information
ManufacturerHARWIN
Manufacturer Part NoM40-4010446Copy
Order Code8729107
Product RangeM40-401
Connector SystemsWire-to-Board
Contact Termination TypeSurface Mount
Product RangeM40-401
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Alternatives for M40-4010446
1 Product Found
Technical Specifications
Connector Systems
Wire-to-Board
Product Range
M40-401
Contact Material
Copper
Connector Type
PCB Header
Contact Termination Type
Surface Mount
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544

