Print Page
No Longer Manufactured
Product Information
ManufacturerHARWIN
Manufacturer Part NoM40-4010846Copy
Order Code8729123
Product RangeM40-401
Connector SystemsWire-to-Board
Contact Termination TypeSurface Mount
Product RangeM40-401
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Product Overview
The M40-4010846 is a 8-position 1-row SIL horizontal Pin Header with tin over nickel-plated phosphor bronze contact base and polyamide (nylon) 9T housing.
- Surface mount hold-down tabs, contacts in staggered format rows
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
Product Range
M40-401
Contact Material
Copper
Connector Type
PCB Header
Contact Termination Type
Surface Mount
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000192

