Print Page
Product Information
Technical Specifications
| Standoff Material | Brass |
|---|---|
| Thread Size - Imperial | - |
| Body Length | 16mm |
| External Width | 5mm |
| SVHC | No SVHC (15-Jan-2018) |
| Thread Size - Metric | M3 |
|---|---|
| Standoff Type | Hex Male-Female |
| Overall Length | 22mm |
| Product Range | R30 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003 |

