Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoS9121-45RCopy
Order Code4950674
Product RangeSYCAMORE Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.800 (S$0.872) |
| 100+ | S$0.687 (S$0.7488) |
| 500+ | S$0.645 (S$0.703) |
| 1000+ | S$0.609 (S$0.6638) |
| 2500+ | S$0.571 (S$0.6224) |
| 5000+ | S$0.545 (S$0.594) |
Price for:Each
Minimum: 10
Multiple: 10
S$8.00 (S$8.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS9121-45RCopy
Order Code4950674
Product RangeSYCAMORE Series
Tab Size - Metric-
Tab Size - Imperial-
Terminal MaterialBeryllium Copper
Mounting Hole Dia2.6mm
Terminal PlatingGold
Product RangeSYCAMORE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tab Size - Metric
-
Terminal Material
Beryllium Copper
Terminal Plating
Gold
SVHC
No SVHC (04-Feb-2026)
Tab Size - Imperial
-
Mounting Hole Dia
2.6mm
Product Range
SYCAMORE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
