Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoHGRN0-0/EA
Order Code1201733
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoHGRN0-0/EA
Order Code1201733
Product RangeTUK SGACK902S Keystone Coupler
Marker Type-
LegendEarth
Legend ColourBlack
Marker Colour-
Marker Dimensions-
Cable Diameter Max2mm
Cable Diameter Min1.27mm
Marker Material-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Marker Type
-
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
1.27mm
Product Range
TUK SGACK902S Keystone Coupler
Legend
Earth
Marker Colour
-
Cable Diameter Max
2mm
Marker Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39162000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071