Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No115-00006 LR55R-PA66-BUCopy
Manufacturer Standard Lead Time6 weeks
Order Code4326248
Product RangeLR55 Series
Your Part Number
14 In Stock
Need more?
14 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.350 (S$11.2815) |
| 10+ | S$10.100 (S$11.009) |
| 100+ | S$9.840 (S$10.7256) |
| 250+ | S$9.650 (S$10.5185) |
| 500+ | S$9.450 (S$10.3005) |
| 1000+ | S$9.250 (S$10.0825) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
S$10.35 (S$11.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No115-00006 LR55R-PA66-BUCopy
Manufacturer Standard Lead Time6 weeks
Order Code4326248
Product RangeLR55 Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlue
Cable Tie Length195mm
Cable Tie Width4.7mm
Cable Bundle Diameter Max50mm
Minimum Loop Tensile Strength245N
Cable Tie TypeReleasable
Product RangeLR55 Series
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
195mm
Cable Bundle Diameter Max
50mm
Cable Tie Type
Releasable
SVHC
To Be Advised
Cable Tie Colour
Blue
Cable Tie Width
4.7mm
Minimum Loop Tensile Strength
245N
Product Range
LR55 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
