Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 111-92240 MAT24SS7-SS316-MLCopy |
| Order Code | 1827056 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 111-92240 MAT24SS7-SS316-MLCopy |
| Order Code | 1827056 |
| Technical Datasheet | |
| Cable Tie Length | 630mm |
| Cable Tie Width | 7mm |
| Cable Bundle Diameter Max | 180mm |
| Minimum Loop Tensile Strength | 445N |
Product Overview
The MAT24SS7-SS-NA-C1 is a raster locking Cable Tie made of stainless steel. This The MAT range cable tie can be used in the most arduous of conditions or where the additional security, strength and fire resistance of a metal fixing is required. In the event of a fire, cables will remain securely held in place and will not fall to block emergency exits. It can be tightened smoothly and is locked by folding over the strip and the bar in the head area. This produces an especially solid and permanent bundling.
- Works on a ratchet system
- Available also with polyester coating which prevents corrosion between dissimilar materials
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
| Cable Tie Length | 630mm |
|---|---|
| Cable Bundle Diameter Max | 180mm |
| Cable Tie Width | 7mm |
|---|---|
| Minimum Loop Tensile Strength | 445N |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 73269098 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .024 |
