Print Page
DF12(3.0)-30DS-0.5V(86)
Mezzanine Connector, 3mm Height, Receptacle, 0.5 mm, 2 Rows, 30 Contacts, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | DF12(3.0)-30DS-0.5V(86)Copy |
| Order Code | 1324616 |
| Product Range | DF12 |
| Also Known As | 537-0605-9-86 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | DF12(3.0)-30DS-0.5V(86)Copy |
| Order Code | 1324616 |
| Product Range | DF12 |
| Also Known As | 537-0605-9-86 |
| Technical Datasheet | |
| Mezzanine Connector Type | Receptacle |
| Connector Mounting | Surface Mount |
| Contact Material | Phosphor Copper |
| Contact Plating | Gold Plated Contacts |
| Product Range | DF12 |
| Contact Termination Type | Surface Mount |
Alternatives for DF12(3.0)-30DS-0.5V(86)
4 Products Found
Technical Specifications
| Mezzanine Connector Type | Receptacle |
|---|---|
| Contact Material | Phosphor Copper |
| Product Range | DF12 |
| Connector Mounting | Surface Mount |
|---|---|
| Contact Plating | Gold Plated Contacts |
| Contact Termination Type | Surface Mount |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000146 |
