Print Page
DF13-3P-1.25DSA(25)
Pin Header, Wire-to-Board, 1.25 mm, 1 Rows, 3 Contacts, Through Hole Straight, DF13 Series
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | DF13-3P-1.25DSA(25)Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4099728 |
| Product Range | DF13 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.829 (S$0.9036) |
| 100+ | S$0.700 (S$0.763) |
| 500+ | S$0.623 (S$0.6791) |
| 1000+ | S$0.577 (S$0.6289) |
| 2500+ | S$0.542 (S$0.5908) |
| 5000+ | S$0.509 (S$0.5548) |
Price for:Each
Minimum: 10
Multiple: 10
S$8.29 (S$9.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | DF13-3P-1.25DSA(25)Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4099728 |
| Product Range | DF13 Series |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 1.25mm |
| No. of Rows | 1Rows |
| No. of Contacts | 3Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | DF13 Series |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PCB Header |
| SVHC | To Be Advised |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| SVHC | To Be Advised |
| Pitch Spacing | 1.25mm |
|---|---|
| No. of Contacts | 3Contacts |
| Product Range | DF13 Series |
| Contact Material | Brass |
| Connector Type | PCB Header |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .075 |
