Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | DF16(2.5)-20DP-0.5V(86)Copy |
| Order Code | 1324719 |
| Product Range | DF16 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | DF16(2.5)-20DP-0.5V(86)Copy |
| Order Code | 1324719 |
| Product Range | DF16 |
| Technical Datasheet | |
| Connector Mounting | Surface Mount |
| Contact Material | Phosphor Copper |
| Contact Plating | Gold Plated Contacts |
| Product Range | DF16 |
| Contact Termination Type | Surface Mount |
Technical Specifications
| Connector Mounting | Surface Mount |
|---|---|
| Contact Plating | Gold Plated Contacts |
| Contact Termination Type | Surface Mount |
| Contact Material | Phosphor Copper |
|---|---|
| Product Range | DF16 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369085 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000064 |
