Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoEF1-38P-1PCC
Order Code2919414
Product RangeEF1
No. of Contacts1Contacts
Product RangeEF1
Connector MountingCable Mount
Contact Termination TypeCrimp
Pitch Spacing-
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector Shell Size38
No. of Rows-
Product Overview
The EF1 Series from Hirose are simple assembly in-line power connectors, available in both a DIN rail mount type and a panel mount type. The crimp contact becomes the connector by simply crimping it directly to the power cable and then inserting into the housing. To further enhance efficiency, the snap-in lock feature makes it quick and easy to use, and there is no need for screws like traditional terminal block connectors.
- Quick, snap in lock - Reduces assembly costs due to its simplicity and ability to reduce wiring steps. This connector does not need screws
- Up to 130A rated current capacity when using 38mm2 cable Supports 5.5, 8, 14, and 22mm2 cables by utilizing a sleeve to convert the conductor diameter to 38mm²
- Simplified crimp terminations - No special tools are required
- Equipped with guide keys - Guide keys are used to prevent incorrect wiring
- Pending TÜV, UL certifications - Testing is underway to get this series qualified for various safety standards
- 30 mating cycles
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Contacts
1Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
Tin Plated Contacts
No. of Rows
-
Product Range
EF1
Contact Termination Type
Crimp
Gender
Plug
Contact Material
Copper Alloy
Connector Shell Size
38
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0295